R82DC4100DQ60M
R82DC4100DQ60M
Description:
FR 1,0uF 63Vdc 20% P5 MKT
Supplier:
KEMET a YAGEO company
Matchcode:
FR1,0U563V20%
Rutronik No.:
KFO12459
Unit Pack:
1700
MOQ:
5100
Packaging:
AMMOPACK
Find Alternatives
Datasheet
- C(N)
- 1µ F
- U(N)
- 63 V
- Voltage type
- DC
- Tolerance
- 20 %
- Pitch
- 5 mm
- Dielectric
- MKT
- Test voltage
- 88.2 V
- Pulse immunity
- 160 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Length
- 7.2 mm
- Diameter/Width
- 5 mm
- Height
- 10 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Indonesia
- Supplier Lead time
- 32 weeks