R82DC3220DQ60J
R82DC3220DQ60J
Description:
FR 220nF 63Vdc 5% P5 MKT
Supplier:
KEMET a YAGEO company
Matchcode:
FR220N563V5%
Rutronik No.:
KFO11006
Unit Pack:
3500
MOQ:
3500
Packaging:
AMMOPACK
Find Alternatives
Datasheet
- C(N)
- 220n F
- U(N)
- 63 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 5 mm
- Dielectric
- MKT
- Test voltage
- 88.2 V
- Pulse immunity
- 160 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Length
- 7.2 mm
- Diameter/Width
- 2.5 mm
- Height
- 6.5 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Indonesia
- ABC-Code
- C
- Supplier Lead time
- 27 weeks