R76PI2220JB30J
R76PI2220JB30J
Description:
FR 22nF 630Vdc 5% P15 MMKP
Supplier:
KEMET a YAGEO company
Matchcode:
FR22N15630V5%
Rutronik No.:
KFO12800
Unit Pack:
2000
MOQ:
6000
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 22n F
- U(N)
- 630 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 15 mm
- Dielectric
- MMKP
- Test voltage
- 1008 V
- Pulse immunity
- 3000 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Lead length
- 3,5+0,5 mm
- Length
- 18 mm
- Diameter/Width
- 5 mm
- Height
- 11 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 35 weeks