R75TI1680DQ30J
R75TI1680DQ30J
Description:
FR 6,8nF 1600Vdc 5% P15 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FR6,8N151600V5%
Rutronik No.:
KFO12288
Unit Pack:
800
MOQ:
800
Packaging:
AMMOPACK
Find Alternatives
Datasheet
- C(N)
- 6,8n F
- U(N)
- 1600 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 15 mm
- Dielectric
- MKP
- Test voltage
- 2560 V
- Pulse immunity
- 6000 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Length
- 18 mm
- Diameter/Width
- 5 mm
- Height
- 11 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Bulgaria
- ABC-Code
- B
- Supplier Lead time
- 51 weeks