R75QI3100AA00K
R75QI3100AA00K
Description:
FR 100nF 1000Vdc 1% P15 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FR100N151000V10%
Rutronik No.:
KFO11299
Unit Pack:
450
MOQ:
900
package:
BULK
Packaging:
BULK
Find Alternatives
- C(N)
- 100n F
- U(N)
- 1000 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 15 mm
- Dielectric
- MKP
- Test voltage
- 1600 V
- Pulse immunity
- 2000 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 4+2 mm
- Length
- 18 mm
- Diameter/Width
- 11 mm
- Height
- 19 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Package
- BULK
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 29 weeks