R75PN33905030K
R75PN33905030K
Description:
FR 390nF 630Vdc 10% P22,5 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FR390N22,5630V10%
Rutronik No.:
KFO12397
Unit Pack:
300
MOQ:
300
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 390n F
- U(N)
- 630 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 22.5 mm
- Dielectric
- MKP
- Test voltage
- 1008 V
- Pulse immunity
- 400 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 25 +2/-1 mm
- Length
- 26.5 mm
- Diameter/Width
- 10 mm
- Height
- 18.5 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 51 weeks