R73UR2560SE00K
R73UR2560SE00K
Description:
FR 56nF 2000Vdc 10% P27,5 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FR56N27,52000V10%
Rutronik No.:
KFO12419
Unit Pack:
168
MOQ:
504
Packaging:
TRAY
Find Alternatives
Datasheet
- C(N)
- 56n F
- U(N)
- 2000 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 27.5 mm
- Dielectric
- MKP
- Test voltage
- 5000 V
- Pulse immunity
- 11000 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 4+2 mm
- Length
- 32 mm
- Diameter/Width
- 22 mm
- Height
- 37 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Macedonia
- ABC-Code
- A
- Supplier Lead time
- 25 weeks