R60IN43304030K
R60IN43304030K
Description:
FR 3,3uF 250Vdc 10% P22,5 MKT
Supplier:
KEMET a YAGEO company
Matchcode:
FR3,3U22,5250V10%
Rutronik No.:
KFO13032
Unit Pack:
250
MOQ:
750
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 3,3µ F
- U(N)
- 250 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 22.5 mm
- Dielectric
- MKT
- Test voltage
- 400 V
- Pulse immunity
- 8 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 30+5 mm
- Length
- 26.5 mm
- Diameter/Width
- 11 mm
- Height
- 20 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Bulgaria
- ABC-Code
- B
- Supplier Lead time
- 30 weeks