R533R4220CKP0K
R533R4220CKP0K
Description:
FF 2,2uF 310Vac 10% X2 P27,5 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FF2,2U27,510X2
Rutronik No.:
KFO13216
Unit Pack:
300
MOQ:
900
Packaging:
REEL
Find Alternatives
Datasheet
- C(N)
- 2,2µ F
- U(N)
- 310 V
- Voltage type
- AC
- Tolerance
- 10 %
- Pitch
- 27.5 mm
- Dielectric
- MKP
- XY-class
- X2
- Test voltage
- 1900 V
- Pulse immunity
- 150 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Length
- 32 mm
- Diameter/Width
- 13 mm
- Height
- 22 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- Supplier Lead time
- 40 weeks