R523W515050P0K
R523W515050P0K
Description:
FF 15uF 310Vac 10% X2 P37,5 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FF15U37,510X2
Rutronik No.:
KFO11085
Unit Pack:
72
MOQ:
216
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 15µ F
- U(N)
- 310 V
- Voltage type
- AC
- Tolerance
- 10 %
- Pitch
- 37,5 mm
- Dielectric
- MKP
- XY-class
- X2
- Test voltage
- 1900 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Lead length
- 25+2-1 mm
- Length
- 41,5 mm
- Diameter/Width
- 24 mm
- Height
- 44 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 40 weeks