R523I322050P0K
R523I322050P0K
Description:
FF 220nF 310Vac 10% X2 P15 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FF220N1510X2
Rutronik No.:
KFO11026
Unit Pack:
900
MOQ:
900
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 220n F
- U(N)
- 310 V
- Voltage type
- AC
- Tolerance
- 10 %
- Pitch
- 15 mm
- Dielectric
- MKP
- XY-class
- X2
- Test voltage
- 1900 V
- Pulse immunity
- 400 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Lead length
- 25+2-1 mm
- Length
- 18 mm
- Diameter/Width
- 6 mm
- Height
- 12 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 39 weeks