R474W422000A1M
R474W422000A1M
Description:
FF 2,2uF 440Vac 20% X1 P37,5 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FF2,2U37,520X1
Rutronik No.:
KFO12759
Unit Pack:
126
MOQ:
126
Packaging:
TRAY
Find Alternatives
Datasheet
- C(N)
- 2,2µ F
- U(N)
- 440 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 37.5 mm
- Dielectric
- MKP
- XY-class
- X1
- Test voltage
- 2700 V
- Pulse immunity
- 150 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Lead length
- 4+2 mm
- Length
- 41.5 mm
- Diameter/Width
- 20 mm
- Height
- 40 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Macedonia
- ABC-Code
- A
- Supplier Lead time
- 39 weeks