R46KN356000P0M
R46KN356000P0M
Description:
FF 560nF 275Vac 20% X2 P22,5 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FF560N22,520X2
Rutronik No.:
KFO13064
Unit Pack:
700
MOQ:
700
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 560n F
- U(N)
- 275 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 22.5 mm
- Dielectric
- MKP
- XY-class
- X2
- Test voltage
- 2200 V
- Pulse immunity
- 200 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Lead length
- 4+2 mm
- Length
- 26.5 mm
- Diameter/Width
- 7 mm
- Height
- 16 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- Supplier Lead time
- 19 weeks