R46KF2680DQM1K
R46KF2680DQM1K
Description:
FF 68nF 275Vac 10% X2 P10 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FF68N1010X2
Rutronik No.:
KFO12855
Unit Pack:
680
MOQ:
680
Packaging:
REEL
Find Alternatives
Datasheet
- C(N)
- 68n F
- U(N)
- 275 V
- Voltage type
- AC
- Tolerance
- 10 %
- Pitch
- 10 mm
- Dielectric
- MKP
- XY-class
- X2
- Test voltage
- 2200 V
- Pulse immunity
- 500 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Length
- 13 mm
- Diameter/Width
- 6 mm
- Height
- 12 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Bulgaria
- ABC-Code
- B
- Supplier Lead time
- 19 weeks