R413N315050P0K
R413N315050P0K
Description:
FF 150nF 300Vac 10% Y2 P22,5 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FF150N22,510Y2
Rutronik No.:
KFO12127
Unit Pack:
300
MOQ:
300
Packaging:
BULK
Find Alternatives
- C(N)
- 150n F
- U(N)
- 300 V
- Voltage type
- AC
- Tolerance
- 10 %
- Pitch
- 22.5 mm
- Dielectric
- MKP
- XY-class
- Y2
- Test voltage
- 3700 V
- Pulse immunity
- 500 V/µs
- T(A) max
- 125 °C
- T(A) min
- -40 °C
- Lead length
- 25+2-1 mm
- Length
- 26.5 mm
- Diameter/Width
- 8.5 mm
- Height
- 17 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- Supplier Lead time
- 57 weeks