R413F1470JHT1M
R413F1470JHT1M
Description:
FF 4,7nF 300Vac 20% Y2 P10 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FF4,7N1020Y2
Rutronik No.:
KFO13102
Unit Pack:
1300
MOQ:
1300
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 4,7n F
- U(N)
- 300 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 10 mm
- Dielectric
- MKP
- XY-class
- Y2
- Test voltage
- 4000 V
- Pulse immunity
- 800 V/µs
- T(A) max
- 125 °C
- T(A) min
- -40 °C
- Lead length
- 3,2+0,3-02 mm
- Length
- 13 mm
- Diameter/Width
- 5 mm
- Height
- 11 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- Supplier Lead time
- 57 weeks