PME271M610MR30
PME271M610MR30
Description:
FF 100nF 275Vac 20% X2 P20 MP
Supplier:
KEMET a YAGEO company
Matchcode:
FF100N2020X2
Rutronik No.:
KFO11728
Unit Pack:
250
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 100n F
- U(N)
- 275 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 20,3 mm
- Dielectric
- MP
- XY-class
- X2
- Test voltage
- 2150 V
- Pulse immunity
- 600 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Lead length
- 30,5 mm
- Length
- 24 mm
- Diameter/Width
- 7,6 mm
- Height
- 14 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Finland
- ABC-Code
- B
- Supplier Lead time
- 29 weeks