PHE845VF6220MR30L2
PHE845VF6220MR30L2
Description:
FF 220nF 760Vac 20% X1 P27,5 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FF220N27,520X1
Rutronik No.:
KFO12484
Unit Pack:
171
MOQ:
684
Packaging:
TRAY
Find Alternatives
Datasheet
- C(N)
- 220n F
- U(N)
- 760 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 27.5 mm
- Dielectric
- MKP
- XY-class
- X1
- Test voltage
- 4250 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 105 °C
- T(A) min
- -40 °C
- Lead length
- 30+5 mm
- Length
- 31.5 mm
- Diameter/Width
- 13.5 mm
- Height
- 23 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 36 weeks