PHE840MA6100KA04R17
PHE840MA6100KA04R17
Description:
FF 100nF 275Vac 10% X2 P10 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FF100N1010X2
Rutronik No.:
KFO12101
Unit Pack:
600
MOQ:
1800
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 100n F
- U(N)
- 275 V
- Voltage type
- AC
- Tolerance
- 10 %
- Pitch
- 10 mm
- Dielectric
- MKP
- XY-class
- X2
- Test voltage
- 2200 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 17 mm
- Length
- 13 mm
- Diameter/Width
- 6 mm
- Height
- 12 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 36 weeks