PHE450SB4330JR06
PHE450SB4330JR06
Description:
FR 3,3nF 2000Vdc 5% P15 MMKP
Supplier:
KEMET a YAGEO company
Matchcode:
FR3,3N152000V5%
Rutronik No.:
KFO13240
Unit Pack:
1000
MOQ:
4000
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 3,3n F
- U(N)
- 2000 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 15 mm
- Dielectric
- MMKP
- Test voltage
- 3200 V
- Pulse immunity
- 2500 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 6-1 mm
- Length
- 18 mm
- Diameter/Width
- 5.5 mm
- Height
- 10.5 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Indonesia
- Supplier Lead time
- 37 weeks