MPX1D2213L100
MPX1D2213L100
Description:
MPX1D 10uH 34A 20% WWT
Supplier:
KEMET a YAGEO company
Matchcode:
INDC10U20%
Rutronik No.:
IND23403
Unit Pack:
50
MOQ:
50
Packaging:
REEL
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 34000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 26000 mA
- R(DC)typ.
- 0,0044 Ohm
- Design
- IRONPOWDER
- Enclosure type
- SHIELDED
- Length
- 22 mm
- Width
- 22 mm
- Height
- 13 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- SFR
- 5,2 MHz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 10 weeks