M-542CT
M-542CT
Description:
M-542C 2xL WWT
Supplier:
KEMET a YAGEO company
Matchcode:
INDK2X
Rutronik No.:
IND23130
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Mounting
- SMD
- DCR
- 0,12 Ohm
- Enclosure type
- HOUSING
- Testfrequency/Z
- 100 MHz
- Technology
- WIREWOUND
- Length
- 9,8 mm
- Width
- 5,6 mm
- Height
- 6 mm
- T(A)min
- -20 °C
- T(A)max
- 75 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 26 weeks