LDEEC3100KA5N00
LDEEC3100KA5N00
Description:
FC 100nF 100Vdc 1812 10% PEN
Supplier:
KEMET a YAGEO company
Matchcode:
FC100N1812100V10%
Rutronik No.:
KFO12044
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- C(N)
- 100n F
- U(N)
- 100 V
- Voltage type
- DC
- Tolerance
- 10 %
- Dielectric
- PEN
- Test voltage
- 140 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Length
- 4,7 mm
- Diameter/Width
- 3,3 mm
- Height
- 2,4 mm
- Style
- CHIP
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Italy
- ABC-Code
- B
- Supplier Lead time
- 99 weeks