LDBAB2680GC5N0
LDBAB2680GC5N0
Description:
FC 68nF 16Vdc 1210 2% PPS
Supplier:
KEMET a YAGEO company
Matchcode:
FC68N121016V2%
Rutronik No.:
KFO12743
Unit Pack:
2250
MOQ:
2250
Packaging:
REEL
- C(N)
- 68n F
- U(N)
- 16 V
- Voltage type
- DC
- Tolerance
- 2 %
- Dielectric
- PPS
- Test voltage
- 28 V
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Length
- 3,3 mm
- Diameter/Width
- 2,5 mm
- Height
- 1,7 mm
- Style
- CHIP
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Italy
- Supplier Lead time
- 21 weeks