FYD0H105ZF
FYD0H105ZF
Description:
FYD 1,0F 5,5V -20+80% 21,5x16/7,62
Supplier:
KEMET a YAGEO company
Matchcode:
SUPC1,0F5,5V7,62
Rutronik No.:
KUK1573
Unit Pack:
90
MOQ:
90
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 1 F
- V(N)
- 5.5 V
- Style
- COIN
- Pitch
- 7.62 mm
- Mounting
- THT
- ESR(DC)
- 35 Ohm
- T(A)max
- 70 °C
- Diameter
- 21.5 mm
- Height
- 16 mm
- T(A)min
- -25 °C
- Tolerance
- -20+80 %
- Number of cells
- 1
- Automotive
- NO
- Stored energy
- 0.00042 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.00042 Wh
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- Thailand
- Supplier Lead time
- 99 weeks