FLLE2016ARDB
FLLE2016ARDB
Description:
FLLE2016ARDB 16A 4700pF 600uH
Supplier:
KEMET a YAGEO company
Matchcode:
FE4700pF
Rutronik No.:
FE5311
Unit Pack:
18
MOQ:
18
Packaging:
BULK
- Capacitance
- 4700 pF
- Rated current
- 16000 mA
- Length
- 70 mm
- Width
- 45 mm
- Height
- 28 mm
- T(A)min
- -25 °C
- T(A)max
- 100 °C
- Inductance
- 600 µH
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 99 weeks