FC0V104ZFTBR24
FC0V104ZFTBR24
Description:
FCS 0,1F 3,5V -20+80% 11x11 SMD
Supplier:
KEMET a YAGEO company
Matchcode:
SUPC0,1F3,5V
Rutronik No.:
KUK1578
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
Datasheet
- C(N)
- 0.1 F
- V(N)
- 3.5 V
- Style
- SMD
- Pitch
- 5 mm
- Mounting
- SMD
- ESR(DC)
- 50 Ohm
- T(A)max
- 85 °C
- Height
- 5.5 mm
- Length
- 10.5 mm
- Width
- 10.8 mm
- T(A)min
- -40 °C
- Tolerance
- -20+80 %
- Number of cells
- 1
- Automotive
- NO
- Stored energy
- 0.00017 Wh
- RoHS Status
- RoHS-conform
- Stored E/cell
- 0.00017 Wh
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- China
- Supplier Lead time
- 101 weeks