F863FL225K310Z
F863FL225K310Z
Description:
FF 2,2uF 310Vac 10% X2 P27,5 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FF2,2U27,510X2
Rutronik No.:
KFO12833
Unit Pack:
480
MOQ:
1440
Packaging:
TRAY
Find Alternatives
Datasheet
- C(N)
- 2,2µ F
- U(N)
- 310 V
- Voltage type
- AC
- Tolerance
- 10 %
- Pitch
- 27.5 mm
- Dielectric
- MKP
- XY-class
- X2
- Test voltage
- 1900 V
- Pulse immunity
- 150 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Lead length
- 4+2 mm
- Length
- 32 mm
- Diameter/Width
- 13 mm
- Height
- 25 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 36 weeks