F862DO474K310ZLH0J
F862DO474K310ZLH0J
Description:
FF 470nF 310Vac 10% X2 P22,5 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FF470N22,510X2
Rutronik No.:
KFO11561
Unit Pack:
396
MOQ:
1584
package:
BULK
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 470n F
- U(N)
- 310 V
- Voltage type
- AC
- Tolerance
- 10 %
- Pitch
- 22.5 mm
- Dielectric
- MKP
- XY-class
- X2
- Test voltage
- 2200 V
- Pulse immunity
- 200 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Lead length
- 17-1 mm
- Length
- 26 mm
- Diameter/Width
- 10 mm
- Height
- 18.5 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Package
- BULK
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 37 weeks