ESY226M050AE2KA
ESY226M050AE2KA
Description:
ESY 22uF 50V 20% 6x7/2,5
Supplier:
KEMET a YAGEO company
Matchcode:
PSRX22U50V2,5
Rutronik No.:
KEL26356
Unit Pack:
1100
MOQ:
22000
Packaging:
REEL
Find Alternatives
Datasheet
- C(N)
- 22 µF
- V(N)
- 50 V
- Style
- RADIAL
- Rutronik size
- 6x7 mm
- Pitch
- 2.5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 1000 h
- Z(100kHz/20°C)
- 260 mOhm
- I(@100kHz/T(A)m
- 300 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0.45 mm
- Supp. case size
- 6,3x7 mm
- Reel step
- 12.7 mm
- Formed leads
- NA
- Purpose of use
- LOW ESR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 22 weeks