ESD-SR-160519XVE-R1
ESD-SR-160519XVE-R1
Description:
ESD 16X5X19 CLIP
Supplier:
KEMET a YAGEO company
Matchcode:
FEKABELRUND3
Rutronik No.:
FE5417
Unit Pack:
900
MOQ:
900
Packaging:
TRAY
- Core-type
- RING
- Material
- MnZn
- Automotive
- AEC-Q(200)
- Outer diam.
- 16 mm
- Inner diam.
- 5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Length
- 19 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- China
- Supplier Lead time
- 7 weeks