ESD-SR-100
ESD-SR-100
Description:
ESD 21X16,5X6 CLIP
Supplier:
KEMET a YAGEO company
Matchcode:
FEKABELRUND3
Rutronik No.:
FE5494
Unit Pack:
900
MOQ:
900
Packaging:
TRAY
- Core-type
- RING
- Material
- MnZn
- Width
- 16.5 mm
- Automotive
- NO
- Height
- 16.5 mm
- Inner diam.
- 6 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Length
- 21 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks