ESD-R-19S
ESD-R-19S
Description:
ESD 18X10X10
Supplier:
KEMET a YAGEO company
Matchcode:
FEKABELRUND3
Rutronik No.:
FE5481
Unit Pack:
720
MOQ:
720
Packaging:
BULK
- Core-type
- RING
- Material
- MnZn
- Automotive
- NO
- Outer diam.
- 18.5 mm
- Inner diam.
- 10 mm
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Length
- 10 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85480090990
- Country
- China
- Supplier Lead time
- 7 weeks