ESC477M016AH1AA
ESC477M016AH1AA
Description:
ESC 470uF 16V 20% 10x12/5,0
Supplier:
KEMET a YAGEO company
Matchcode:
PSRX470U16V5,0
Rutronik No.:
KEL26481
Unit Pack:
200
MOQ:
8000
Packaging:
BULK
Find Alternatives
- C(N)
- 470 µF
- V(N)
- 16 V
- Style
- RADIAL
- Rutronik size
- 10x12 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 85 mOhm
- I(@100kHz/T(A)m
- 800 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0.6 mm
- Supp. case size
- 10x12 mm
- Formed leads
- NA
- Purpose of use
- LOW ESR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 22 weeks