C4GAFUD5100AA1K
C4GAFUD5100AA1K
Description:
FA 10uF 400Vdc 10% MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FA10U400V10%
Rutronik No.:
KFO12738
Unit Pack:
50
MOQ:
500
Packaging:
BULK
- C(N)
- 10µ F
- U(N)
- 400 V
- Voltage type
- DC
- Tolerance
- 10 %
- Dielectric
- MKP
- Test voltage
- 800 V
- Pulse immunity
- 30 V/µs
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Lead length
- 40+-5 mm
- Length
- 44 mm
- Diameter/Width
- 30 mm
- Style
- AXIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Macedonia
- ABC-Code
- A
- Supplier Lead time
- 15 weeks