C4BSWBX3150ZBFJ
C4BSWBX3150ZBFJ
Description:
Snubber 150nF 2000Vdc 5% MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FP150N2000V5%
Rutronik No.:
KFO12923
Unit Pack:
48
MOQ:
48
Packaging:
BULK
- C(N)
- 150n F
- U(N)
- 2000 V
- Voltage type
- DC
- Tolerance
- 5 %
- Dielectric
- MKP
- Test voltage
- 4000 V
- Pulse immunity
- 1379 V/µs
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Length
- 41.5 mm
- Diameter/Width
- 20 mm
- Height
- 40 mm
- Style
- RADIAL
- Automotive
- NO
- Notes
- Style B
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 13 weeks