C4BSPBX4120ZAJJ
C4BSPBX4120ZAJJ
Description:
Snubber 1,2uF 1200Vdc 5% MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FP1,2U1200V5%
Rutronik No.:
KFO12352
Unit Pack:
36
MOQ:
108
Packaging:
BULK
- C(N)
- 1,2µ F
- U(N)
- 1200 V
- Voltage type
- DC
- Tolerance
- 5 %
- Dielectric
- MKP
- Test voltage
- 2400 V
- Pulse immunity
- 965 V/µs
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Design/Type
- Style A
- Length
- 42.5 mm
- Diameter/Width
- 28 mm
- Height
- 37 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Italy
- Supplier Lead time
- 13 weeks