C44BXFP3220ZC0J
C44BXFP3220ZC0J
Description:
FP 220nF 2400Vdc 5% MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FP220n2400V5%
Rutronik No.:
KFO12062
Unit Pack:
64
MOQ:
128
Packaging:
BULK
- C(N)
- 220n F
- U(N)
- 2400 V
- Voltage type
- DC
- Tolerance
- 5 %
- Dielectric
- MKP
- Test voltage
- 3600 V
- Pulse immunity
- 500 V/µs
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Length
- 45 mm
- Diameter/Width
- 78 mm
- Style
- CYLINDRIC
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Bulgaria
- ABC-Code
- A
- Supplier Lead time
- 24 weeks