C330C104MCR5TA7303
C330C104MCR5TA7303
Description:
KV 100nF 500V 20% RM5,0 X7R
Supplier:
KEMET a YAGEO company
Matchcode:
KV100N5,0X7R500M NORM
Rutronik No.:
KKS6507
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- C(N)
- 100n F
- V(N)
- 500 V
- Pitch
- 5 mm
- Dielectric
- X7R
- Style
- RADIAL
- Tolerance
- 20%
- Design / type
- STRAIGHT
- Automotive
- NO
- Packaging
- REEL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 7.62 mm
- Diameter/width
- 5.08 mm
- Height
- 10.16 mm
- Wire length
- 18 mm
- Tape type
- AVISERT
- Tape pitch
- 12.7 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 40 weeks