C320C681G3G5TA7301
C320C681G3G5TA7301
Description:
KV 680pF 25V 2% RM2,5 NP0
Supplier:
KEMET a YAGEO company
Matchcode:
KV680P2,5NP0025G NORM
Rutronik No.:
KKS6552
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL
- C(N)
- 680p F
- V(N)
- 25 V
- Pitch
- 2.5 mm
- Dielectric
- NP0
- Style
- RADIAL
- Tolerance
- 2%
- Design / type
- STRAIGHT
- Automotive
- NO
- Packaging
- REEL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 5.08 mm
- Diameter/width
- 3.18 mm
- Height
- 5.84 mm
- Wire length
- 16 mm
- Tape type
- PANASERT
- Tape pitch
- 12.7 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 20 weeks