C315C102J1G5TA
C315C102J1G5TA
Description:
KV 1,0nF 100V 5% RM2,5 NP0
Supplier:
KEMET a YAGEO company
Matchcode:
KV1,0N2,5NP0100J NORM
Rutronik No.:
KKS5727
Unit Pack:
500
MOQ:
4500
Packaging:
BULK
- C(N)
- 1n F
- V(N)
- 100 V
- Pitch
- 2.5 mm
- Dielectric
- NP0
- Style
- RADIAL
- Tolerance
- 5%
- Design / type
- STRAIGHT
- Automotive
- NO
- Packaging
- BULK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 3.81 mm
- Diameter/width
- 2.54 mm
- Height
- 3.14 mm
- Wire length
- 7 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 44 weeks