C2220C105MCR2C7186
C2220C105MCR2C7186
Description:
KC 1,0µF 2220 20% 500V X7R 2x2220H J-L
Supplier:
KEMET a YAGEO company
Matchcode:
KC1,0U2220X7R500M NORM2STACK
Rutronik No.:
KKS6656
Unit Pack:
200
MOQ:
200
package:
2220
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 1µ F
- V(N)
- 500 V
- Case size
- 2220
- Pitch
- J-LEAD mm
- Dielectric
- X7R
- Style
- SMD
- Tolerance
- 20%
- Design / type
- 2x2220HOR
- Automotive
- NO
- Packaging
- REEL BLI
- Notes
- HORIZONTAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 6 mm
- Diameter/width
- 5 mm
- Height
- 5 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 16 mm
- Tape pitch
- 12 mm
- RoHS Status
- RoHS-conform
- Package
- 2220
- Bendingstrength
- 5-10 mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- Supplier Lead time
- 62 weeks