C1210C224M5UAC7800
C1210C224M5UAC7800
Description:
KC 220nF 1210 20% 50V Z5U
Supplier:
KEMET a YAGEO company
Matchcode:
KC220N1210Z5U050M NORM
Rutronik No.:
KKK25905
Unit Pack:
4000
MOQ:
4000
package:
1210
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 220n F
- V(N)
- 50 V
- Case size
- 1210
- Tolerance
- 20%
- Dielectric
- Z5U
- Product status
- NO INFO
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- +10 °C
- T(A) max
- +85 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 3.2 mm
- Diameter/width
- 2.5 mm
- Height
- 0.9 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 1210
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- ABC-Code
- C
- Supplier Lead time
- 18 weeks