C1206H823F5GAC
C1206H823F5GAC
Description:
KC 82nF 1206 1% 50V NP0 HT200
Supplier:
KEMET a YAGEO company
Matchcode:
KC82N1206NP0050F NORMHT200
Rutronik No.:
KKK26985
Unit Pack:
1
MOQ:
1
package:
1206
Packaging:
BULK
Find Alternatives
- C(N)
- 82n F
- V(N)
- 50 V
- Case size
- 1206
- Tolerance
- 1%
- Dielectric
- NP0
- Product status
- NO INFO
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +200 °C
- Bendingstrength
- 3 mm
- Termination
- NISN
- Length
- 3.2 mm
- Diameter/width
- 1.6 mm
- Height
- 1.6 mm
- Tape type
- BULK
- Packaging
- BULK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 1206
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- Supplier Lead time
- 35 weeks