C0805X103KARACAUTO
C0805X103KARACAUTO
Description:
KC 10nF 0805 10% 250V X7R AECQSTAG
Supplier:
KEMET a YAGEO company
Matchcode:
KC10N0805X7R250KAECQSTAG
Rutronik No.:
KKA3958
Unit Pack:
4000
MOQ:
4000
package:
0805
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 10n F
- Case size
- 0805
- Dielectric
- X7R
- V(N)
- 250 V
- Tolerance
- 10%
- Product status
- PRODUCTION
- Design / type
- STAG
- Purpose of use
- AUTOMOTIVE
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 5 mm
- Termination
- NISN
- Length
- 2 mm
- Diameter/width
- 1.25 mm
- Height
- 0.78 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Package
- 0805
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 31 weeks