C0805C431JCGACAUTO
C0805C431JCGACAUTO
Description:
KC 430pF 0805 5% 500V NP0 AECQ
Supplier:
KEMET a YAGEO company
Matchcode:
KC430P0805NP0500JAECQ
Rutronik No.:
KKA3895
Unit Pack:
2500
MOQ:
5000
package:
0805
Packaging:
REEL BLI
Find Alternatives
- C(N)
- 430p F
- Case size
- 0805
- Dielectric
- NP0
- V(N)
- 500 V
- Tolerance
- 5%
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- AUTOMOTIVE
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 2 mm
- Diameter/width
- 1.25 mm
- Height
- 1.25 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Package
- 0805
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- ABC-Code
- C
- Supplier Lead time
- 46 weeks