C0805C130F5HACAUTO
C0805C130F5HACAUTO
Description:
KC 13pF 0805 1% 50V X8R AECQ
Supplier:
KEMET a YAGEO company
Matchcode:
KC13P0805X8R050FAECQ
Rutronik No.:
KKA3646
Unit Pack:
4000
MOQ:
8000
package:
0805
Packaging:
REEL PAP
Find Alternatives
Datasheet
- C(N)
- 13p F
- Case size
- 0805
- Dielectric
- X8R
- V(N)
- 50 V
- Tolerance
- 1%
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- AUTOMOTIVE
- T(A) min
- -55 °C
- T(A) max
- +150 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 2 mm
- Diameter/width
- 1.25 mm
- Height
- 0.78 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL PAP
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Package
- 0805
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- ABC-Code
- C
- Supplier Lead time
- 22 weeks