C0402C430J5GAC7867
C0402C430J5GAC7867
Description:
KC 43pF 0402 5% 50V NP0
Supplier:
KEMET a YAGEO company
Matchcode:
KC43P0402NP0050J NORM
Rutronik No.:
KKK30875
Unit Pack:
10000
MOQ:
80000
package:
0402
Packaging:
REEL PAP
Find Alternatives
Datasheet
- C(N)
- 43p F
- V(N)
- 50 V
- Case size
- 0402
- Tolerance
- 5%
- Dielectric
- NP0
- Product status
- NO INFO
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 3 mm
- Termination
- NISN
- Length
- 1 mm
- Diameter/width
- 0.5 mm
- Height
- 0.5 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 2 mm
- Packaging
- REEL PAP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 0402
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- ABC-Code
- C
- Supplier Lead time
- 26 weeks