ALS31A152NF450
ALS31A152NF450
Description:
ALS31 1500uF 450V 20% 77x105
Supplier:
KEMET a YAGEO company
Matchcode:
SBC1500U450V31,8
Rutronik No.:
KEL25010
Unit Pack:
12
MOQ:
96
Packaging:
BOX
Find Alternatives
Datasheet
- C(N)
- 1500 µF
- V(N)
- 450 V
- Style
- SCREW
- Rutronik size
- 77x105 mm
- Pitch
- 31.8 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 20000 h
- Packaging
- BOX
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- TERM. M5
- Supp. case size
- 77x105 mm
- Addi. spec.
- Stud M12
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Portugal
- Supplier Lead time
- 20 weeks