ACL ENG KIT 02
ACL ENG KIT 02
Description:
KEMET SAMPLEKIT MID CURRENT CMC
Supplier:
KEMET a YAGEO company
Matchcode:
SAMPLEKIT-IND
Rutronik No.:
IND20047
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Mounting
- THT
- Samples/ Value
- 250V
- Contents
- 0,9-2,1A
- Contents
- AC LINE
- Contents
- CMC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- ABC-Code
- C
- Supplier Lead time
- 14 weeks